895-092-542-502

Heilind Number:EDA895-092-542-502
Manufacturer:EDAC
Manufacturer Number:895-092-542-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-092-542-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-092-542-502

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows of 92 positions each, ensuring reliable contact and transmission. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient connectivity. The housing material, UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety while the copper alloy contact material ensures optimal conductivity. Operating smoothly in a wide temperature range from -40 to 105°C, it is suitable for various environmental conditions. Its straight mount orientation facilitates easy installation on your PCBs, making it an essential component for your electronic projects. Trust in this connector for secure and stable connections, vital for the seamless operation of your devices.