895-092-542-512

Heilind Number:EDA895-092-542-512
Manufacturer:EDAC
Manufacturer Number:895-092-542-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-092-542-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-092-542-512

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for precision and durability, it features 92 positions with a pitch of .1 inches, allowing for seamless integration on your circuit board. The black housing, made of UL 94V-0 Polyphenylene Sulfide, ensures reliable performance even in harsh environments, with an operating temperature range of -40 to 105 °C. The copper alloy contact material guarantees efficient signal transmission, while the straight mount orientation simplifies installation. With two rows and a row spacing of .2 inches, this connector offers versatility for a wide range of applications in electronics. Upgrade your system with this essential component for optimal connectivity and performance.