895-092-542-804

Heilind Number:EDA895-092-542-804
Manufacturer:EDAC
Manufacturer Number:895-092-542-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-092-542-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-092-542-804

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector in sleek Black. Featuring a robust housing crafted from UL 94V-0 Polyphenylene Sulfide, it ensures durability and safety. With two rows of 92 positions each, it offers ample room for seamless data transmission. The contact material, Copper Alloy, guarantees reliable and efficient conductivity. Designed for straight mount orientation, it facilitates easy installation onto PCBs. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for various industrial applications, making it a must-have in your connector arsenal.