895-092-542-807

Heilind Number:EDA895-092-542-807
Manufacturer:EDAC
Manufacturer Number:895-092-542-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-092-542-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-092-542-807

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a sturdy UL 94V-0 Polyphenylene Sulfide housing, ensuring durability and reliability in any application. Its dual-row configuration with a pitch of .1 inch and row spacing of .2 inch allows for efficient data transmission between boards. With 92 copper alloy contacts, this connector provides secure and stable connections. Operating smoothly in a wide temperature range from -40 to 105°C, it is ideal for use in various environments. Upgrade your PCB assembly with this essential component, a must-have in any electronic setup.