895-092-542-812

Heilind Number:EDA895-092-542-812
Manufacturer:EDAC
Manufacturer Number:895-092-542-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-092-542-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-092-542-812

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for streamlined integration, its straight mount orientation and durable UL 94V-0 Polyphenylene Sulfide housing ensure secure and reliable connections. With a compact pitch of .1 inches and row spacing of .2 inches, it facilitates efficient PCB layout. Featuring two rows with a total of 92 copper alloy contacts, it offers ample connectivity options. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is ideal for various industrial applications. Upgrade your system's performance with this essential component.