895-092-544-512

Heilind Number:EDA895-092-544-512
Manufacturer:EDAC
Manufacturer Number:895-092-544-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-092-544-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-092-544-512

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Featuring a sleek black design, this connector is built for seamless integration, with a straight mount orientation for easy installation. Its durable UL 94V-0 Polyphenylene Sulfide housing ensures reliable operation even in challenging environments, while the Copper Alloy contact material guarantees optimal conductivity. With two rows of 92 positions each, it offers ample space for your connections. The 0.1-inch pitch and 0.2-inch row spacing provide precise alignment, making it ideal for demanding applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile and dependable choice for your connectivity needs. Elevate your PCB design with this essential component.