895-092-544-807

Heilind Number:EDA895-092-544-807
Manufacturer:EDAC
Manufacturer Number:895-092-544-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-092-544-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-092-544-807

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector in classic Black. Designed for seamless integration, it features a durable UL 94V-0 Polyphenylene Sulfide housing and precision-engineered Copper Alloy contacts. With two rows, spaced at .2 inches and a pitch of .1 inch, it offers ample space for 92 positions, ensuring reliable data transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees optimal functionality even in harsh environments. Its straight mount orientation facilitates easy installation, making it a must-have component for your PCB assembly projects. Trust in its quality and performance for seamless connectivity solutions.