895-092-544-812

Heilind Number:EDA895-092-544-812
Manufacturer:EDAC
Manufacturer Number:895-092-544-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-092-544-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-092-544-812

Detailed Description

Upgrade your connectivity with this high-performance, dual-row Board To Board PCB Connector. Featuring a sleek black design, it seamlessly integrates into your setup with a pitch of .1 inches and row spacing of .2 inches. With a total of 92 positions, it offers ample room for your connections. The housing material, UL 94V-0 Polyphenylene Sulfide, ensures durability and safety, while the copper alloy contact material guarantees reliable conductivity. Operating smoothly at temperatures ranging from -40 to 105°C, this connector is a versatile solution for various environments. Its straight mount orientation and compact design make it easy to install, perfect for efficient PCB connectivity in any project. Upgrade your connectivity game with this essential component.