895-092-555-212

Heilind Number:EDA895-092-555-212
Manufacturer:EDAC
Manufacturer Number:895-092-555-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-092-555-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-092-555-212

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a sleek black design, it not only offers a visually appealing touch but also ensures reliable power transmission with an amperage of 3A. Crafted from UL 94V-0 Polyphenylene Sulfide housing material, it guarantees durability and safety. With two rows and a total of 92 positions, this connector provides ample connectivity options for your circuit boards. The copper alloy contact material and a pitch of .1 inch deliver efficient signal transmission. Its straight mount orientation and precise row spacing of .2 inch make installation a breeze. Operating seamlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various industrial applications. Upgrade your PCB setup with this essential component, available now.