895-092-555-502

Heilind Number:EDA895-092-555-502
Manufacturer:EDAC
Manufacturer Number:895-092-555-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-092-555-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-092-555-502

Detailed Description

Enhance your electronic connections with this high-performance black Board To Board PCB Connector. Designed for optimal functionality, it features a durable UL 94V-0 Polyphenylene Sulfide housing and reliable Copper Alloy contact material. With two rows, 92 positions, and a .1-inch pitch, it ensures secure and efficient board-to-board connectivity. The straight mount orientation simplifies installation, while the -40 to 105 °C operating temperature range guarantees reliable performance in various environments. Perfect for a wide range of applications, this connector is a must-have for any electronic setup.