895-092-555-503

Heilind Number:EDA895-092-555-503
Manufacturer:EDAC
Manufacturer Number:895-092-555-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-092-555-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-092-555-503

Detailed Description

Enhance connectivity within your electronic devices with our Board-to-Board PCB Connector. Designed for optimal performance, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. Its two rows of 92 copper alloy contacts, with a pitch of .1 inches and row spacing of .2 inches, facilitate seamless data transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliability in various environmental conditions. Whether for industrial machinery or consumer electronics, this straight-mount connector is the perfect solution for your interconnection needs. Elevate your connectivity game with this essential component.