895-092-555-504

Heilind Number:EDA895-092-555-504
Manufacturer:EDAC
Manufacturer Number:895-092-555-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-092-555-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-092-555-504

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector, featuring a sleek black design. With a robust housing material of UL 94V-0 Polyphenylene Sulfide and durable Copper Alloy contacts, this connector ensures reliable power transmission at an amperage of 3A. Its double-row configuration with 92 positions and a pitch of .1 inches offers ample connectivity options, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for various industrial applications, guaranteeing seamless and efficient data transfer on your board.