895-092-555-507

Heilind Number:EDA895-092-555-507
Manufacturer:EDAC
Manufacturer Number:895-092-555-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-092-555-507
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-092-555-507

Detailed Description

Enhance PCB connectivity with this high-quality Board-To-Board Card Edge Connector. Designed for seamless integration, its durable black housing crafted from UL 94V-0 Polyphenylene Sulfide ensures reliable performance even in harsh environments. Featuring two rows with a pitch of .1 inches and 92 positions, it facilitates efficient data transmission. The contact material, made of Copper Alloy, guarantees optimal conductivity. With a straight mount orientation and operating temperature range of -40 to 105 °C, this connector offers versatility and durability. Perfect for various applications in the electronics industry. Upgrade your setup today for enhanced functionality.