895-092-555-803

Heilind Number:EDA895-092-555-803
Manufacturer:EDAC
Manufacturer Number:895-092-555-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-092-555-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-092-555-803

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black design and crafted with UL 94V-0 Polyphenylene Sulfide housing, it guarantees durability and reliability. With two rows of 92 copper alloy contacts each, offering a pitch of .1 inches and row spacing of .2 inches, it ensures seamless data transfer with a maximum amperage of 3A. Designed for straight mount orientation, this connector is ideal for various PCB applications. Operating smoothly in temperatures ranging from -40 to 105°C, it is a must-have component for your connectivity needs. Upgrade your devices with this essential connector for optimal performance.