895-092-555-804

Heilind Number:EDA895-092-555-804
Manufacturer:EDAC
Manufacturer Number:895-092-555-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-092-555-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-092-555-804

Detailed Description

Enhance your PCB connections with this high-performance board-to-board connector in sleek black. Designed for optimal power delivery, it boasts a 3A amperage and durable housing made of UL 94V-0 Polyphenylene Sulfide. With two rows and a total of 92 positions, it offers ample connectivity for your projects. The copper alloy contact material ensures reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it's the perfect choice for demanding environments. Upgrade your setup with this essential connector for efficient and secure PCB connections.