895-092-555-807

Heilind Number:EDA895-092-555-807
Manufacturer:EDAC
Manufacturer Number:895-092-555-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-092-555-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-092-555-807

Detailed Description

Enhance connectivity within your devices with our high-performance Board To Board PCB Connector. Engineered for optimal efficiency, this connector features two rows with a total of 92 positions, ensuring seamless data transmission. The durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees reliable operation in various environments. With a contact material of Copper Alloy, signal integrity is maintained at all times. Designed for easy assembly, the straight mount orientation and .1-inch pitch offer convenience in installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Elevate your connectivity solutions with this essential component.