895-092-555-808

Heilind Number:EDA895-092-555-808
Manufacturer:EDAC
Manufacturer Number:895-092-555-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-092-555-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-092-555-808

Detailed Description

Enhance your PCB connectivity with this high-quality board-to-board connector. Featuring a sleek black design, it offers reliable performance with an amperage of 3 A. The housing material, UL 94V-0 Polyphenylene Sulfide, ensures durability and safety. With two rows and 92 positions, it provides ample connectivity options, while the copper alloy contact material guarantees optimal conductivity. The .1-inch pitch and .2-inch row spacing allow for easy installation, and the straight mount orientation offers flexibility in placement. Rated for an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your PCB system with this essential component.