895-092-556-201

Heilind Number:EDA895-092-556-201
Manufacturer:EDAC
Manufacturer Number:895-092-556-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-092-556-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-092-556-201

Detailed Description

Elevate your connectivity with this high-performance board-to-board PCB connector. Designed for seamless integration in electronic assemblies, this component boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for optimal durability and safety. With a double row configuration featuring 92 positions, it offers ample connectivity options for your devices. The contact material, crafted from copper alloy, ensures reliable and efficient signal transmission. With a pitch of .1 inches and a row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Its straight mount orientation facilitates easy installation, while its high amperage rating of 3A makes it suitable for power-intensive setups. Upgrade your PCB connections with this essential component, a cornerstone for seamless electronic functionality.