895-092-556-202

Heilind Number:EDA895-092-556-202
Manufacturer:EDAC
Manufacturer Number:895-092-556-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-092-556-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-092-556-202

Detailed Description

Enhance your PCB connectivity with our meticulously engineered Board-to-Board PCB Connector. Featuring 92 positions across 2 rows, this high-performance connector ensures seamless data transfer. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for both industrial and commercial applications. Say goodbye to connectivity issues and elevate your electronics with our top-of-the-line connector.