895-092-556-204

Heilind Number:EDA895-092-556-204
Manufacturer:EDAC
Manufacturer Number:895-092-556-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-092-556-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-092-556-204

Detailed Description

Enhance your connectivity with our high-performance Board To Board PCB Connector. Designed with precision and durability in mind, this connector features 92 positions spread across 2 rows, allowing for seamless data transfer. The black housing, made of UL 94V-0 Polyphenylene Sulfide, ensures safety and reliability, even in harsh environments. Each contact is crafted from copper alloy, guaranteeing optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers easy installation on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for various applications. Upgrade your connectivity solutions with this top-of-the-line connector.