895-092-556-208

Heilind Number:EDA895-092-556-208
Manufacturer:EDAC
Manufacturer Number:895-092-556-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-092-556-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-092-556-208

Detailed Description

Enhance your connectivity solutions with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this sleek connector features a black UL 94V-0 Polyphenylene Sulfide housing for optimal performance and durability. With two rows of copper alloy contacts and a pitch of .1 inches, it offers a secure and efficient connection for your electronic components. Boasting 92 positions and a straight mount orientation, it provides ample room for your PCB layout. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector ensures reliable performance in various environments. Elevate your PCB design with this essential component.