895-092-556-212

Heilind Number:EDA895-092-556-212
Manufacturer:EDAC
Manufacturer Number:895-092-556-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-092-556-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-092-556-212

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. The connector boasts two rows with a pitch of .1 inches, offering ample space for 92 positions and facilitating efficient data transmission. Crafted with precision, the contact material is a reliable Copper Alloy, guaranteeing optimal conductivity. Its straight mount orientation and operating temperature range of -40 to 105 °C further contribute to its versatility and suitability for varied applications. Upgrade your PCB connections with this essential component, a must-have in any electronics toolkit.