895-092-556-504

Heilind Number:EDA895-092-556-504
Manufacturer:EDAC
Manufacturer Number:895-092-556-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-092-556-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-092-556-504

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector, featuring a sleek and durable black housing made of UL 94V-0 Polyphenylene Sulfide. With two rows of 92 positions each, it ensures efficient data transmission in any application. The connector boasts copper alloy contacts, providing reliable conductivity, while its .1-inch pitch and .2-inch row spacing allow for seamless integration. Designed for versatility, it offers straight mount orientation and can withstand temperatures ranging from -40 to 105 °C, making it ideal for a wide range of environments. Upgrade your connectivity solutions with this essential component.