895-092-556-803

Heilind Number:EDA895-092-556-803
Manufacturer:EDAC
Manufacturer Number:895-092-556-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-092-556-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-092-556-803

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector, designed for seamless card edge integration. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector offers both durability and safety. Featuring two rows of 92 copper alloy contacts, with a pitch of .1 inches and row spacing of .2 inches, it ensures reliable and efficient data transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Upgrade your electronic projects with this essential component, a must-have in any connector toolkit.