895-092-558-204

Heilind Number:EDA895-092-558-204
Manufacturer:EDAC
Manufacturer Number:895-092-558-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-092-558-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-092-558-204

Detailed Description

Enhance your electronic connectivity with this high-performance black Board To Board PCB Connector. Featuring a durable housing made of UL 94V-0 Polyphenylene Sulfide, it ensures reliability in any application. With two rows and 92 positions, this connector offers ample connectivity options. The contact material, copper alloy, guarantees efficient signal transmission. Designed for seamless integration, it has a right-angle mount orientation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Upgrade your PCB connections with this essential component.