895-092-558-212

Heilind Number:EDA895-092-558-212
Manufacturer:EDAC
Manufacturer Number:895-092-558-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-092-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-092-558-212

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it boasts a rugged housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. The two rows of 92 gold-plated Copper Alloy contacts guarantee reliable signal transmission, while the .1-inch pitch and .2-inch row spacing provide efficient PCB mounting. With a right-angle mount orientation and an operating temperature range of -40 to 105°C, it offers flexibility for various applications. Elevate your electronic projects with this essential connector.