895-092-558-502

Heilind Number:EDA895-092-558-502
Manufacturer:EDAC
Manufacturer Number:895-092-558-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-092-558-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-092-558-502

Detailed Description

Enhance your PCB connections with this high-performance black Board To Board Card Edge Connector. Engineered for precision, it features a double row design with a total of 92 positions, offering ample connectivity options. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures reliable signal transmission. The right-angle mount orientation and .1" pitch make it versatile for various applications. With an operating temperature range of -40 to 105°C, it guarantees optimal performance even in harsh environments. Elevate your PCB assembly with this essential connector.