895-092-558-503

Heilind Number:EDA895-092-558-503
Manufacturer:EDAC
Manufacturer Number:895-092-558-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-092-558-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-092-558-503

Detailed Description

Enhance your PCB connectivity with our high-performance, dual-row Board To Board Card Edge Connector. Designed for seamless integration, this connector features 92 positions and a pitch of .1 inches, ensuring efficient signal transmission. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees reliability in diverse environments. The right-angle mount orientation and .2-inch row spacing offer flexibility in installation. With an amperage of 3A and an operating temperature range of -40 to 105°C, it's perfect for demanding applications. Upgrade your connectivity solutions with this essential component.