895-092-558-504

Heilind Number:EDA895-092-558-504
Manufacturer:EDAC
Manufacturer Number:895-092-558-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-092-558-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-092-558-504

Detailed Description

Enhance your circuit connectivity with this high-performance board-to-board PCB connector. Designed for optimal efficiency, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of copper alloy contacts and a pitch of .1 inches, it offers seamless signal transmission in even the most demanding applications. The 92-position layout allows for extensive connectivity options, while the right-angle mount orientation saves space on your PCB. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a reliable choice for any project requiring precision and reliability. Upgrade your connectivity solutions today.