895-092-558-507

Heilind Number:EDA895-092-558-507
Manufacturer:EDAC
Manufacturer Number:895-092-558-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-092-558-507
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-092-558-507

Detailed Description

Achieve seamless connectivity with this high-performance Board To Board PCB Connector. Designed for optimal efficiency, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows and 92 positions, it offers ample connectivity options for your PCB layout. The contact material, Copper Alloy, guarantees reliable and efficient signal transmission. Its right-angle mount orientation and .1-inch pitch make it versatile for various PCB configurations. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of environments and applications. Upgrade your connectivity solutions with this essential component.