895-092-558-803

Heilind Number:EDA895-092-558-803
Manufacturer:EDAC
Manufacturer Number:895-092-558-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-092-558-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-092-558-803

Detailed Description

Elevate your connectivity with this high-performance Card Edge Connector. Designed for seamless integration on your PCB, its durable UL 94V-0 Polyphenylene Sulfide housing ensures reliable operation even in challenging environments. Featuring two rows with a pitch of .1 inch and a total of 92 positions, it provides ample connectivity options for your electronic devices. The Copper Alloy contact material guarantees efficient signal transfer, while the right-angle mount orientation offers flexibility in installation. With an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications, making it a versatile and essential component for your projects.