895-092-559-202

Heilind Number:EDA895-092-559-202
Manufacturer:EDAC
Manufacturer Number:895-092-559-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-092-559-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-092-559-202

Detailed Description

Enhance your circuit connections with this high-performance Board To Board PCB Connector. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for durability, it ensures reliable power transmission with an amperage of 3A. With two rows and 92 positions, it offers ample space for seamless integration. The copper alloy contact material guarantees efficient conductivity, while the precise pitch of .1in and row spacing of .2in allow for easy installation. Designed for optimal performance, this connector is ideal for a wide range of applications, even in extreme operating conditions ranging from -40 to 105°C. Upgrade your connectivity solutions with this essential component.