895-092-559-212

Heilind Number:EDA895-092-559-212
Manufacturer:EDAC
Manufacturer Number:895-092-559-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-092-559-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-092-559-212

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Featuring a sleek black design, it offers seamless integration on your PCB. With a robust UL 94V-0 Polyphenylene Sulfide housing, it ensures durability and safety in any operating environment. The 92 positions, arranged in 2 rows with a .1-inch pitch and .2-inch row spacing, provide ample connectivity options. Crafted with copper alloy contacts, it guarantees reliable signal transmission. Its right-angle mount orientation offers flexibility in PCB layout. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for various applications. Upgrade your connectivity solutions with this essential component.