895-092-559-802

Heilind Number:EDA895-092-559-802
Manufacturer:EDAC
Manufacturer Number:895-092-559-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-092-559-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-092-559-802

Detailed Description

Enhance your printed circuit board connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide in sleek black. With a double-row configuration and a total of 92 positions, it offers ample space for efficient signal transmission. Crafted with precision, the contact material is a reliable Copper Alloy, ensuring optimal conductivity. Its right-angle mount orientation and a pitch of .1 inch make it versatile for various assembly requirements. From industrial machinery to consumer electronics, this connector is a dependable choice. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance even in challenging environments. Trust in this essential component for seamless board-to-board connections. Elevate your connectivity solutions with this premium connector.