895-092-559-804

Heilind Number:EDA895-092-559-804
Manufacturer:EDAC
Manufacturer Number:895-092-559-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-092-559-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-092-559-804

Detailed Description

Enhance connectivity within your devices with this high-performance board-to-board PCB connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for optimal durability. With a compact right-angle mount orientation, it efficiently accommodates two rows of 92 copper alloy contacts, ensuring reliable power transmission at a low amperage of 3A. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the wide operating temperature range of -40 to 105 °C makes it suitable for a variety of environments. Elevate your PCB assembly with this essential component, perfect for professionals and DIY enthusiasts alike.