895-092-559-807

Heilind Number:EDA895-092-559-807
Manufacturer:EDAC
Manufacturer Number:895-092-559-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-092-559-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-092-559-807

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Card Edge Connector. Featuring a sleek, black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and safety. With two rows of 92 copper alloy contact positions, it offers seamless data transfer. The .1 inch pitch and .2 inch row spacing provide precise alignment, while the right-angle mount orientation allows for versatile installation. Operating smoothly in a wide temperature range from -40 to 105 °C, it's perfect for various electronic applications. Upgrade your connectivity solutions with this reliable connector.