895-092-559-808

Heilind Number:EDA895-092-559-808
Manufacturer:EDAC
Manufacturer Number:895-092-559-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-092-559-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-092-559-808

Detailed Description

Enhance your electronic connections with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows and a total of 92 positions, it offers ample connectivity in a compact .1-inch pitch. Crafted with precision, the contacts feature high-quality copper alloy, guaranteeing optimal conductivity. Its right-angle mount orientation and .2-inch row spacing make it versatile for various PCB setups. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for any electronic application. Upgrade your connectivity with this essential component, a must-have in any tech enthusiast's toolkit.