895-092-559-812

Heilind Number:EDA895-092-559-812
Manufacturer:EDAC
Manufacturer Number:895-092-559-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-092-559-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-092-559-812

Detailed Description

Enhance your PCB connectivity with this high-performance, two-row board-to-board connector. Designed for seamless integration, it features a right-angle mount orientation, ensuring a space-efficient setup. With 92 positions, it offers ample room for multiple connections, while its copper alloy contact material guarantees reliable conductivity. The black housing, made of UL 94V-0 Polyphenylene Sulfide, ensures durability and safety in operation. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise alignment and secure attachment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding industrial applications. Upgrade your system with this essential component for optimal performance and connectivity.