895-092-560-204

Heilind Number:EDA895-092-560-204
Manufacturer:EDAC
Manufacturer Number:895-092-560-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-092-560-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-092-560-204

Detailed Description

Elevate your connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in your electronic applications. With two rows of 92 positions each, this connector ensures efficient signal transfer between PCBs. The sleek black housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety in all operating environments. Featuring Copper Alloy contacts with a 3A amperage rating, it offers reliable power transmission. The .1-inch pitch and .2-inch row spacing facilitate precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for industrial and commercial use. Upgrade your connectivity solutions with this essential component.