895-092-560-502

Heilind Number:EDA895-092-560-502
Manufacturer:EDAC
Manufacturer Number:895-092-560-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-092-560-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-092-560-502

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board card edge connector. Designed with precision and efficiency in mind, it features 92 positions across 2 rows, ensuring seamless integration and optimal signal transfer. The durable housing crafted from UL 94V-0 Polyphenylene Sulfide guarantees reliability in even the most demanding environments, while the copper alloy contacts provide superior conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers easy and efficient installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any project that demands secure and stable interconnections. Upgrade your setup today with this essential component.