895-092-560-503

Heilind Number:EDA895-092-560-503
Manufacturer:EDAC
Manufacturer Number:895-092-560-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-092-560-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-092-560-503

Detailed Description

Enhance your connectivity with this high-quality Board To Board PCB Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of copper alloy contacts, each positioned at a precise pitch of .1 inches and spaced .2 inches apart, this connector offers reliable performance in a variety of applications. Boasting 92 positions, it allows for extensive connectivity possibilities. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile and suitable for diverse environments. Upgrade your PCB connections with this essential component.