895-092-560-512

Heilind Number:EDA895-092-560-512
Manufacturer:EDAC
Manufacturer Number:895-092-560-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-092-560-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-092-560-512

Detailed Description

Enhance your electronic connections with this advanced Board To Board PCB Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for utmost durability. With two rows of high-quality Copper Alloy contacts and a pitch of .1 inch, it offers precise and reliable connectivity. Boasting 92 positions, it ensures ample room for your PCB needs. The straight mount orientation and a wide operating temperature range of -40 to 105°C make it versatile for various applications. Elevate your circuitry with this essential component.