895-092-560-803

Heilind Number:EDA895-092-560-803
Manufacturer:EDAC
Manufacturer Number:895-092-560-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-092-560-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-092-560-803

Detailed Description

Elevate your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts 92 positions and a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability in any application. The straight mount orientation and compact pitch of .1 inch make it perfect for space-constrained PCB layouts. Crafted with precision, the contact material is Copper Alloy, guaranteeing optimal conductivity. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is a versatile solution for demanding environments. Upgrade your electronic assemblies with this essential component, a must-have in any engineer's toolkit.