895-094-500-808

Heilind Number:EDA895-094-500-808
Manufacturer:EDAC
Manufacturer Number:895-094-500-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-094-500-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-094-500-808

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Featuring a sleek black design and crafted with durable UL 94V-0 Polyphenylene Sulfide housing, it ensures reliable performance in any setting. With two rows and a total of 94 positions, this connector offers ample space for seamless integration. The copper alloy contact material guarantees efficient signal transmission, while the 0.1-inch pitch and 0.2-inch row spacing provide precision in assembly. Designed for straight mount orientation, it's perfect for various PCB configurations. From -40 to 105°C, its wide operating temperature range ensures stability in diverse environments. Trust in this connector for optimal connectivity in your electronic projects.