895-094-520-201

Heilind Number:EDA895-094-520-201
Manufacturer:EDAC
Manufacturer Number:895-094-520-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-094-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-094-520-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Perfect for board-to-board applications, this connector features a robust design with two rows of 94 positions each, ensuring secure and reliable connections. The black housing, made of UL 94V-0 Polyphenylene Sulfide, offers excellent durability and protection. Crafted with copper alloy contacts, it guarantees efficient power transmission with an amperage of 3A. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and space-saving installations. Operating seamlessly at temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Choose this connector for seamless integration and optimal performance in your electronic projects.