895-094-520-504

Heilind Number:EDA895-094-520-504
Manufacturer:EDAC
Manufacturer Number:895-094-520-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-094-520-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-094-520-504

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed with precision, it features two rows of 94 positions each, ensuring seamless and reliable data transmission. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and durable Copper Alloy contacts, this connector guarantees long-lasting quality. With a pitch of .1 inches and a row spacing of .2 inches, it offers efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Its straight mount orientation makes installation hassle-free, perfect for various electronic applications. Upgrade your connectivity solutions with this essential component.