895-094-520-807

Heilind Number:EDA895-094-520-807
Manufacturer:EDAC
Manufacturer Number:895-094-520-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-094-520-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-094-520-807

Detailed Description

Enhance your PCB connectivity with this high-performance black Card Edge Connector. Designed for seamless integration, it features 94 positions arranged in two rows with a .1-inch pitch and .2-inch row spacing. The housing is constructed from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. Each contact is made from reliable Copper Alloy, providing efficient power transfer at an amperage of 3A. With a straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding environments. Elevate your connection capabilities with this essential component.