895-094-520-808

Heilind Number:EDA895-094-520-808
Manufacturer:EDAC
Manufacturer Number:895-094-520-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-094-520-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-094-520-808

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector in sleek black. Featuring a durable UL 94V-0 Polyphenylene Sulfide housing, it ensures reliability in any application. With two rows and 94 positions, it offers ample connectivity for your devices. The contact material, Copper Alloy, guarantees efficient signal transmission. Its compact design, with a pitch of .1 inch and row spacing of .2 inch, allows for seamless integration on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for diverse environments. Upgrade your connectivity solutions with this versatile connector.