895-094-521-201

Heilind Number:EDA895-094-521-201
Manufacturer:EDAC
Manufacturer Number:895-094-521-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-094-521-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-094-521-201

Detailed Description

Effortlessly power up your electronic devices with this high-performance black connector, designed for seamless board-to-board connectivity. With a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, this connector ensures reliable power transmission with an amperage of 3 A. Featuring two rows of 94 positions each, with a pitch of .1 inches and row spacing of .2 inches, it offers efficient connectivity in a compact form. Suitable for a wide range of applications, this connector is built to withstand harsh operating environments with a temperature range of -40 to 105°C. Its straight mount orientation makes installation a breeze, perfect for PCB assembly projects. Upgrade your connectivity solutions with this essential component, ensuring optimal performance and durability.