895-094-521-203

Heilind Number:EDA895-094-521-203
Manufacturer:EDAC
Manufacturer Number:895-094-521-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-094-521-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-094-521-203

Detailed Description

Enhance your PCB connectivity with this high-quality black Board-To-Board PCB Connector. Featuring a robust housing made of UL 94V-0 Polyphenylene Sulfide, it offers superior durability and safety. With two rows of copper alloy contacts and a pitch of .1 inch, it ensures efficient signal transmission. The connector's 94 positions and straight mount orientation make it ideal for a wide range of applications. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees reliable performance even in harsh environments. Upgrade your electronic assemblies with this essential component.